1-1879351-4

Heilind Number:AMP1-1879351-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879351-4
ECAD Model:
3D Model

Description:

RR01 5% 10K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879351-4
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:10 KΩ
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1-1879351-4

Detailed Description

Enhance your electronic circuits with the RR01 5% 10K AMMO resistor. This high-quality component boasts a power rating of 1 W and a resistance of 10 KΩ, making it ideal for various applications. Featuring axial leaded mount type with tinned copper leads, it ensures secure and reliable connections. The metal film element offers precision and stability, with a tolerance of 5% and a temperature coefficient of ±300 ppm/°C. Operating at a rated voltage of 350 V, it performs efficiently even in demanding environments. RoHS compliance guarantees its environmental sustainability. Upgrade your projects with this through-hole resistor from our comprehensive range of passive components.