1-1879354-3

Heilind Number:AMP1-1879354-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879354-3
ECAD Model:
3D Model

Description:

RR03 5% 1R0 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879354-3
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:1 Ω
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1-1879354-3

Detailed Description

Elevate your electronic projects with our RR03 5% 1R0 AMMO resistor. Designed for durability and performance, this axial leaded resistor boasts a power rating of 3W and a resistance of 1Ω, making it ideal for a wide range of applications. With tinned copper leads and a rated voltage of 750V, it ensures reliable connectivity and safety. Its compact dimensions of 15 x 5mm, along with a metal film element, guarantee efficient operation. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, precision and stability are assured. Whether you're a hobbyist or a professional, this RoHS-compliant resistor is a must-have in your toolkit for seamless through-hole installations. Explore our collection of products and discover the perfect fit for your passive component needs.