1-1879417-1
CPF 0603 470K 0.1% 25PPM 1K RL
Enhance your electronic projects with our precision CPF 0603 resistor. This thin film resistor boasts a resistance of 470 KΩ with a tight tolerance of 0.1%, ensuring accurate performance. Operating at a power rating of .063 W and a rated voltage of 50 V, it's suitable for various applications. With surface mount termination and compact 0603 size, it's easy to integrate into your designs. RoHS compliant and featuring 25PPM stability, this resistor guarantees reliability. Elevate your circuitry with this high-quality component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1879417-1 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 470 KΩ |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1879417-1 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-1879417-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |