1-1614959-4
CPF0805 2M0 0.1% 25PPM 1K RL
Enhance your circuitry with the CPF0805 2M0 0.1% 25PPM 1K RL precision resistor. This surface mount component, featuring a thin film element, offers a resistance of 2 MΩ with a tolerance of 0.1%. Designed for optimal performance, it can handle a power rating of 0.1 W and is rated for a maximum voltage of 100 V. With its solder termination and compact 0805 size, it's easy to integrate into your projects. RoHS compliant and supplied in a 1K reel, this resistor is a reliable choice for precision applications in electronics.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614959-4 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 2 MΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614959-4 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1MΩ - 1GΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-1614959-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |