1-1879450-4

Heilind Number:AMP1-1879450-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879450-4
ECAD Model:
3D Model

Description:

TE 500W 12R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879450-4
Power Rating:500 W
Termination Type:Solder Lug
Resistance:12 Ω
Dimensions:360 x 50 x 101 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879450-4

Detailed Description

Elevate your power system with this high-performance TE 500W Power Resistor. With a robust wirewound element and a resistance of 12 ohms, it ensures reliable and efficient operation. The solder lug termination type offers easy installation, while its durable chassis mount design guarantees secure placement. Measuring 360 x 50 x 101 mm, it's suitable for various industrial applications. With a tolerance of 5% and RoHS compliance, this resistor is a dependable choice for demanding environments. Upgrade your power setup with this essential component.