TE1000B15RJ

Heilind Number:AMP1-1879453-5
Manufacturer:TE Connectivity
Manufacturer Number:TE1000B15RJ
ECAD Model:
3D Model

Description:

TE 1000W 15R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TE1000B15RJ
Power Rating:1000 W
Termination Type:Solder Lug
Resistance:15 Ω
Rated Voltage:2500 V
Dimensions:350 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879453-5

Detailed Description

Enhance your power circuitry with this high-performance TE Chassis Mount Resistor. With a power rating of 1000W and a resistance of 15Ω, it ensures reliable operation even in demanding applications. Featuring solder lug termination, installation is a breeze. The wirewound element guarantees durability, while the 5% tolerance ensures precise performance. Measuring 350 x 60 x 119mm, it's compact yet powerful. With a rated voltage of 2500V, this resistor is designed for efficiency and safety. RoHS compliant and meticulously crafted, it's a top choice for professional and industrial use. Upgrade your setup with this essential component for optimal power management.