1-1879455-6

Heilind Number:AMP1-1879455-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879455-6
ECAD Model:
3D Model

Description:

TE 1500W 18R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879455-6
Power Rating:1500 W
Termination Type:Solder Lug
Resistance:18 Ω
Rated Voltage:2500 V
Dimensions:465 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879455-6

Detailed Description

Elevate your power circuit performance with this TE 1500W 18R 5% Bracket Power Resistor. Designed for high-power applications, it boasts a resistance of 18 Ω and a rated voltage of 2500 V, ensuring reliable operation under heavy loads. With solder lug terminations for secure connectivity, this wirewound resistor is easy to install on a chassis. Its robust construction and RoHS compliance guarantee quality and environmental responsibility. Ideal for industrial and electronic projects, this component is a dependable choice for controlling and dissipating heat effectively. Upgrade your system with this essential power resistor and experience enhanced efficiency and stability.