| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TE2500B10RJ |
| Power Rating: | 2500 W |
| Termination Type: | Solder Lug |
| Resistance: | 10 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 650 x 60 x 119 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879457-3 |
TE2500B10RJ
| Heilind Number: | AMP1-1879457-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TE2500B10RJ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power system with our TE 2500W Wirewound Power Resistor. This robust component, featuring a 10 Ω resistance with a 5% tolerance, is designed for high-performance applications. With a rated voltage of 2500 V, it ensures reliable operation under demanding conditions. The solder lug termination type facilitates easy installation, while the sturdy chassis mount design with brackets guarantees secure placement. Measuring 650 x 60 x 119 mm, this resistor is a powerhouse in a compact package. Trust in its RoHS compliance and superior quality for efficient and durable power management in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() | |
| TE Connectivity TE1000B1R0J | ![]() |


