| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879457-6 |
| Power Rating: | 2500 W |
| Termination Type: | Solder Lug |
| Resistance: | 18 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 650 x 60 x 119 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879457-6 |
1-1879457-6
| Heilind Number: | AMP1-1879457-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879457-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the power capacity of your electronic systems with this TE Wirewound Power Resistor. With a robust 2500W power rating and a precise 5% tolerance, it delivers reliable performance in demanding environments. The 18Ω resistance and 2500V rated voltage make it ideal for high-power applications. Featuring solder lug terminations for secure connectivity, this resistor is easy to install on chassis mounts. Its wirewound element ensures efficient heat dissipation, while the RoHS compliance underscores our commitment to environmental responsibility. Upgrade your power management setup with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() | |
| TE Connectivity TE1000B1R0J | ![]() |


