1-1879529-6

Heilind Number:AMP1-1879529-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879529-6
ECAD Model:
3D Model

Description:

CRGV0805 5% 430K 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879529-6
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:430 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879529-6

Detailed Description

Introducing the CRGV0805 5% 430K 800V Power Resistor, a compact and efficient solution for your electronic circuit needs. With a resistance rating of 430 KΩ and a power rating of .125 W, this surface mount resistor is designed for high performance in a variety of applications. Its small 0805 size and solder termination make it easy to integrate into your designs. The thick film element ensures reliability and precision, while the 5% tolerance guarantees accurate performance. Meeting industry standards for quality and durability, this resistor is a reliable choice for your power management needs.