| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879531-5 |
| Size Code: | 2010 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 200 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879531-5 |
1-1879531-5
| Heilind Number: | AMP1-1879531-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879531-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGV2010 5% 200K 3000V Power Resistor. This surface mount component boasts a power rating of .5 W and a resistance of 200 KΩ, making it ideal for various applications. With a rated voltage of 200 V and thick film element type, it ensures reliable performance. Featuring solder termination and RoHS compliance, it aligns with environmental standards. Its compact 2010 size and surface mount mounting style offer convenience in assembly. Trust this high-quality resistor for efficient and durable circuitry design.

