| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879534-6 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 143 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879534-6 |
1-1879534-6
| Heilind Number: | AMP1-1879534-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879534-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGV0805 1% power resistor, boasting a resistance of 143 KΩ and a rated voltage of 150 V. This surface mount component, measuring 2 x 1.25 x .55 mm, is ideal for compact designs where space is a premium. With a power rating of .125 W and tolerance of 1%, it ensures reliable performance in a variety of applications. The thick film element construction guarantees durability, while the solder termination type simplifies installation. Trust in the quality and precision of this resistor for your power management needs.

