1-1879535-8

Heilind Number:AMP1-1879535-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879535-8
ECAD Model:
3D Model

Description:

CRGV1206 1% 150K 1000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879535-8
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:150 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879535-8

Detailed Description

Enhance your electronic projects with the CRGV1206 1% 150K 1000V Power Resistor. This high-quality surface mount component delivers reliable performance with a power rating of .25W and a resistance of 150 KΩ. Designed for precision, it boasts a tight tolerance of 1% and is ideal for applications requiring accuracy. With a rated voltage of 200V, it ensures efficient power management in circuitry. The compact 1206 size and surface mount termination make it easy to integrate, while the thick film element guarantees durability. Trust in this resistor for consistent and robust performance in your designs.