| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879536-1 |
| Size Code: | 2010 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 64.9 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879536-1 |
1-1879536-1
| Heilind Number: | AMP1-1879536-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879536-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGV2010 1% 64K9 3000V power resistor. This high-quality surface mount component, measuring 5 x 2.5 x .55 mm, is designed for reliable performance in various applications. With a power rating of .5 W and a resistance of 64.9 KΩ, it can handle up to 200 V. The solder termination type ensures easy installation, while the thick film element guarantees durability. RoHS compliant and offering a tolerance of 1%, this resistor is a essential for any project requiring precise power management.

