1-1879621-2

Heilind Number:AMP1-1879621-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879621-2
ECAD Model:
3D Model

Description:

H4P 30R 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879621-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:30 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879621-2

Detailed Description

Enhance your electronic circuitry with the H4P 30R 1% 50PPM axial leaded resistor. This high-quality component boasts a power rating of 1W, ensuring reliable performance in demanding applications. With a resistance of 30 ohms and a tolerance of 1%, it offers precision and accuracy in regulating current flow. Operating efficiently in a wide temperature range from -55 to 155°C, it is suitable for use in various environmental conditions. Its thin film element and tinned copper leads guarantee durability and longevity. RoHS compliance further underscores its commitment to environmental responsibility. Upgrade your through-hole resistor setup with this dependable component.