1-1879621-7

H4P 47R 1% 50PPM

Elevate your circuit performance with the H4P 47Ω 1% 1W Thin Film Resistor. Designed for precision and reliability, this axial-leaded resistor boasts a wide operating temperature range of -55 to 155°C, making it suitable for a variety of environments. With a rated voltage of 500V and tinned copper leads for secure termination, it ensures optimal conductivity. The ±50 ppm/°C temperature coefficient guarantees stable operation, while its compact dimensions of 10 x 3.7mm facilitate easy installation. RoHS compliant and perfect for through-hole applications, this resistor is a must-have for any electronic project requiring high accuracy.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879621-7
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:47 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879621-7
series:Holsworthy Holco
Number of Resistors:1
Resistance Class:Up to 1kΩ
Product Type:Fixed Resistor
Resistor Type:Precision Resistor
Supplier Product:Through-Hole Resistors
Part Alias:1-1879621-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: