1-1879622-7

Heilind Number:AMP1-1879622-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879622-7
ECAD Model:
3D Model

Description:

H4P 620K 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879622-7
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:620 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879622-7

Detailed Description

Enhance your electronic circuits with the H4P 620K 1% 50PPM Through Hole Resistor. This high-quality component offers a power rating of 1 W and a resistance of 620 KΩ, ensuring reliable performance in a variety of applications. With tinned copper leads for easy installation, it operates efficiently in a wide temperature range from -55 to 155 °C. The thin film element guarantees precision, with a tolerance of 1% and a temperature coefficient of ±50 ppm/°C. RoHS compliance underscores its environmental responsibility, making it an ideal choice for conscientious engineering projects. Elevate your designs with this essential resistor.