1-1879623-1
H4 5K0 0.1% 5PPM
Enhance your electronic circuits with the precision and reliability of our H4 5K0 0.1% 5PPM resistor. Designed for accuracy, it offers a resistance of 5 KΩ with a tolerance of just 0.1%. The Thin Film element type ensures consistent performance, while the ±5 ppm/°C temperature coefficient guarantees stability across a wide operating temperature range of -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, this resistor is ideal for various applications. Its Axial Leaded mount type and tinned copper leads make for easy installation, while its compact dimensions of 10 x 3.7 mm allow for versatile placement on your PCB. Rest assured of its quality and compliance with RoHS standards. Upgrade your designs with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1879623-1 |
Mount Type: | Axial Leaded |
Power Rating: | .5 W |
Termination Type: | Tinned Copper Leads |
Resistance: | 5 KΩ |
Operating Temperature Range: | -55 - 155 °C |
Rated Voltage: | 350 V |
Dimensions: | 10 x 3.7 mm |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
Temperature Coefficient: | ±5 ppm/°C |
SKU: | AMP1-1879623-1 |
series: | Holsworthy Holco |
Number of Resistors: | 1 |
Resistance Class: | 1kΩ - 1MΩ |
Product Type: | Fixed Resistor |
Resistor Type: | Precision Resistor |
Supplier Product: | Through-Hole Resistors |
Part Alias: | 1-1879623-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |