1-1879625-8

Heilind Number:AMP1-1879625-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879625-8
ECAD Model:
3D Model

Description:

H8 51R 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879625-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:51 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879625-8

Detailed Description

Enhance your circuitry with the H8 51R 1% 50PPM Axial Leaded Resistor. This high-quality component boasts a power rating of 0.25W and a resistance of 51 ohms, ensuring reliable performance in a variety of applications. With tinned copper leads for easy installation, it offers a rated voltage of 350V and operates seamlessly in temperatures ranging from -55 to 155°C. Featuring a thin film element type and a tolerance of 1%, this resistor guarantees precision and stability in your designs. Plus, with a temperature coefficient of ±50 ppm/°C, it maintains accuracy even in fluctuating environmental conditions. Perfect for through-hole mounting, this RoHS-compliant resistor is a must-have for your electronic projects. Elevate your circuit designs with this essential component.