1-1879628-1

Heilind Number:AMP1-1879628-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879628-1
ECAD Model:
3D Model

Description:

H4P 360K 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879628-1
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:360 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879628-1

Detailed Description

Enhance your circuitry with the H4P 360K 1% 100PPM Resistor, a reliable component for precise resistance applications. With a power rating of 1W and tinned copper leads for secure connections, this axial-leaded resistor offers a resistance of 360 KΩ with a tolerance of 1%. Operating at a wide temperature range from -55 to 155°C, it ensures stability in diverse environments. Its thin film element and ±100 ppm/°C temperature coefficient guarantee accuracy and performance. Measuring 10x3.7mm, this resistor is suitable for various through-hole mounting projects. Trust in its quality for your electronic designs, as it meets industry standards for RoHS compliance.