1-1879637-5

Heilind Number:AMP1-1879637-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879637-5
ECAD Model:
3D Model

Description:

H8 2K26 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879637-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:2.26 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879637-5

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this axial leaded resistor. With a resistance of 2.26 KΩ and a tolerance of .5%, it offers accurate performance in a wide operating temperature range of -55 to 155 °C. The thin film element and ±15 ppm/°C temperature coefficient ensure stable and efficient operation, while the tinned copper leads guarantee secure connectivity. Rated for 350 V and with a power rating of .25 W, this resistor is ideal for a variety of applications, from industrial machinery to consumer electronics. Upgrade your design with this high-quality through-hole resistor.