1-1879640-4

Heilind Number:AMP1-1879640-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879640-4
ECAD Model:
3D Model

Description:

H4P 2K15 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879640-4
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:2.15 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879640-4

Detailed Description

Enhance your electronic projects with the precision and reliability of the H4P 2K15 0.5% 50PPM Axial Leaded Resistor. With a power rating of 1W and a resistance of 2.15 KΩ, this resistor is designed for high-performance applications. Its thin film element and ±50 ppm/°C temperature coefficient ensure stable and accurate operation, even in extreme conditions ranging from -55 to 155°C. Measuring 10 x 3.7mm with tinned copper leads for easy installation, it is suitable for a variety of through-hole mounting setups. Trust in its quality construction for consistent performance, meeting your project's demands with ease.