1-1879649-6

Heilind Number:AMP1-1879649-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879649-6
ECAD Model:
3D Model

Description:

H4P 2K37 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879649-6
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:2.37 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879649-6

Detailed Description

Enhance your electronic circuitry with the H4P 2K37 resistor, boasting a precision tolerance of 0.5% and a temperature coefficient of ±100 ppm/°C for reliable performance in a wide operating range from -55 to 155 °C. This axial leaded component, measuring 10 x 3.7 mm, is designed for easy installation and features tinned copper leads for efficient connectivity. With a power rating of 1 W and a resistance value of 2.37 KΩ, it can handle voltages up to 500 V, making it ideal for various applications. Crafted with a thin film element, it ensures high accuracy and stability in your designs. Upgrade your through-hole resistor setup with this RoHS-compliant component, perfect for demanding environments and precision engineering projects.