1-1879658-9

Heilind Number:AMP1-1879658-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879658-9
ECAD Model:
3D Model

Description:

H4 165R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879658-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:165 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879658-9

Detailed Description

Enhance circuit performance with this precision H4 165Ω resistor, boasting a tight tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C. Designed for reliability in extreme environments, it operates seamlessly within a wide temperature range of -55 to 155 °C. With a rated voltage of 350 V and a power rating of .5 W, this thin film resistor delivers consistent and accurate results. Its axial leaded mount type, tinned copper termination, and compact dimensions of 10 x 3.7 mm make it easy to install in various applications. Whether for industrial or electronic projects, this resistor guarantees high performance and durability. Please note, it is not RoHS compliant. Elevate your design with this essential component.