1-1879659-7

Heilind Number:AMP1-1879659-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879659-7
ECAD Model:
3D Model

Description:

H4 1K69 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879659-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.69 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879659-7

Detailed Description

Enhance your electronic projects with this high-performance H4 resistor. With a resistance of 1.69 KΩ and a tight tolerance of 0.1%, it ensures precise and reliable operation. The thin film element and ±15 ppm/°C temperature coefficient guarantee stability even in demanding environments. Operating at temperatures ranging from -55 to 155°C, and with a rated voltage of 350 V, this resistor is suitable for a wide range of applications. Its axial leaded mount type and tinned copper leads make for easy and secure installation. With a power rating of 0.5 W, it offers efficient performance in a compact 10 x 3.7 mm package. Perfect for professionals and hobbyists alike, this resistor is a valuable addition to any toolkit.