1-1879659-9

Heilind Number:AMP1-1879659-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879659-9
ECAD Model:
3D Model

Description:

H4 1K78 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879659-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.78 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879659-9

Detailed Description

Enhance your electronic circuitry with the H4 1K78 0.1% 15PPM resistor. This axial leaded component boasts a power rating of 0.5W, ensuring reliable performance in various applications. With a resistance of 1.78KΩ and a tolerance of 0.1%, it guarantees precision in voltage regulation. Operating seamlessly in temperatures ranging from -55 to 155°C, it's a versatile solution for both low and high-temperature environments. Its thin film element type and ±15 ppm/°C temperature coefficient further contribute to its exceptional accuracy. Measuring 10 x 3.7mm, this resistor is compact and easy to integrate. Crafted with tinned copper leads, it offers secure and efficient termination. While not RoHS compliant, its superior specifications make it a valuable addition to your inventory. Perfect for through-hole mounting, it's an essential component for any electronics enthusiast or professional. Elevate your projects with the performance and reliability of the H4 1K78 resistor.