1-1879662-1

Heilind Number:AMP1-1879662-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879662-1
ECAD Model:
3D Model

Description:

H8 12R7 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879662-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:12.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879662-1

Detailed Description

Enhance circuit performance with our precision H8 12R7 resistor, boasting a tight tolerance of 0.1% and low temperature coefficient of ±15 ppm/°C. This axial-leaded component, featuring a thin film element, ensures reliable operation in a wide temperature range (-55 to 155 °C) and at a rated voltage of 350 V. With a power rating of 0.25 W, it's suitable for various applications, guaranteeing accurate resistance of 12.7 Ω. The tinned copper leads facilitate easy installation, making it a dependable choice for demanding through-hole resistor requirements. Compliance with RoHS regulations underscores our commitment to environmental responsibility. Elevate your designs with this high-quality component, essential for precision in electronic systems.