1-1879662-7

Heilind Number:AMP1-1879662-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879662-7
ECAD Model:
3D Model

Description:

H8 14R7 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879662-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:14.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879662-7

Detailed Description

Upgrade your electronic projects with this high-quality axial leaded resistor. Featuring a thin film element with a tolerance of 0.1% and a resistance of 14.7 ohms, this resistor ensures precise and reliable performance. With a power rating of 0.25W and a rated voltage of 350V, it is suitable for a wide range of applications. The tinned copper leads provide secure connections, while the operating temperature range of -55 to 155°C and temperature coefficient of ±15 ppm/°C guarantee stability in varying environmental conditions. Perfect for through-hole mounting, this resistor is a must-have component for any electronics enthusiast or professional.