1-1879667-2

Heilind Number:AMP1-1879667-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879667-2
ECAD Model:
3D Model

Description:

H4 13R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879667-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:13 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879667-2

Detailed Description

Enhance the precision and reliability of your electronic circuitry with this H4 13Ω 0.1% Axial Leaded resistor. Featuring a power rating of 0.5W and a temperature coefficient of ±25 ppm/°C, it ensures stable performance even in demanding environments with an operating temperature range of -55 to 155°C. With its thin film element type and tinned copper leads termination, this resistor offers exceptional durability and conductivity. RoHS compliant and rated for 350V, it meets strict environmental and safety standards. Upgrade your through hole resistor components with this high-quality solution.