1-1879673-5

H8 150R 0.1% 25PPM

Enhance your electronic circuitry with precision and reliability using our H8 150R 0.1% 25PPM resistor. Designed for accuracy, this thin film resistor boasts a low tolerance of 0.1%, ensuring consistent performance in demanding applications. With a resistance of 150 Ω and a power rating of .25 W, it can handle high-power loads with ease. The axial leaded mount type and tinned copper leads guarantee secure and stable connectivity. Operating efficiently in a wide temperature range from -55 to 155 °C, it is suitable for both industrial and commercial use. RoHS compliant and rated for 350 V, this resistor meets international standards for environmental sustainability and quality. Upgrade your projects with this reliable component, measuring 7.2 x 2.5 mm, and experience seamless functionality with every application.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879673-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:150 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879673-5
series:Holsworthy Holco
Number of Resistors:1
Resistance Class:Up to 1kΩ
Product Type:Fixed Resistor
Resistor Type:Precision Resistor
Supplier Product:Through-Hole Resistors
Part Alias:1-1879673-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: