1-1879674-2

Heilind Number:AMP1-1879674-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879674-2
ECAD Model:
3D Model

Description:

H8 1K5 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879674-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879674-2

Detailed Description

Enhance the precision and reliability of your circuitry with this high-quality 1.5 KΩ thin film resistor. Featuring a tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, it ensures stable performance even in extreme conditions, with an operating temperature range of -55 to 155 °C. The axial leaded mount type with tinned copper leads allows for secure and efficient installation, while the compact dimensions of 7.2 x 2.5 mm make it suitable for various applications. With a power rating of 0.25 W and a rated voltage of 350 V, this resistor is ideal for demanding electronic projects. Upgrade your design with this essential component, offering both durability and precision.