1-1879676-5

Heilind Number:AMP1-1879676-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879676-5
ECAD Model:
3D Model

Description:

H8 187K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879676-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:187 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879676-5

Detailed Description

Upgrade your electronic projects with the H8 187K 0.1% Through Hole Resistor, a high-precision component designed for optimal performance. With a power rating of 0.25W and a resistance of 187 KΩ, this resistor ensures stable and reliable operation in a wide range of applications. Its thin film element type offers enhanced durability, while the ±25 ppm/°C temperature coefficient guarantees consistent performance even in extreme temperature conditions. Measuring 7.2 x 2.5 mm, it is compact and easy to integrate into your circuit designs. With tinned copper leads for secure connections, this resistor is a must-have for any electronics enthusiast or professional. Trust in its quality and efficiency for your next project.