1-1879677-4

Heilind Number:AMP1-1879677-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879677-4
ECAD Model:
3D Model

Description:

H4 13R7 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879677-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:13.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879677-4

Detailed Description

Enhance circuit performance with our H4 13R7 0.1% 50PPM axial leaded resistor. This thin film resistor boasts a power rating of 0.5W and a resistance of 13.7Ω, ensuring reliable operation in a wide temperature range from -55 to 155°C. With a tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, it delivers exceptional precision in voltage regulation. Its compact 10 x 3.7 mm size, tinned copper leads, and 350V rated voltage make it suitable for various electronic applications. Trust in the quality and performance of this through-hole resistor for your projects. Please note, this product is not RoHS compliant.