1-1879683-1

Heilind Number:AMP1-1879683-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879683-1
ECAD Model:
3D Model

Description:

H8 137R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879683-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:137 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879683-1

Detailed Description

Enhance circuit performance with this high-precision axial leaded resistor. Featuring a resistance of 137 ohms with a tolerance of 0.1%, it ensures accurate and stable operation even in extreme temperatures ranging from -55 to 155°C. The thin film element construction guarantees reliability, while the tinned copper leads provide secure termination. With a power rating of 0.25W and a voltage rating of 350V, it is suitable for a wide range of applications. Its low temperature coefficient of ±50 ppm/°C and RoHS compliance further attest to its quality and environmental responsibility. Upgrade your electronic projects with this essential component.