1-1879684-1

Heilind Number:AMP1-1879684-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879684-1
ECAD Model:
3D Model

Description:

H8 1K47 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879684-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.47 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879684-1

Detailed Description

Upgrade your electronic circuits with the high precision and reliability of this H8 1K47 0.1% 50PPM axial leaded resistor. With a power rating of .25W and a resistance of 1.47 KΩ, it ensures optimal performance even in demanding environments. The thin film element type, coupled with a tolerance of .1% and a temperature coefficient of ±50 ppm/°C, guarantees accurate and stable operation. Its tinned copper leads and compact dimensions of 7.2 x 2.5mm make it easy to install, while its wide operating temperature range of -55 to 155°C and rated voltage of 350V offer versatility for various applications. Whether for industrial or commercial use, this resistor is a dependable choice for your circuit design needs. Please note, it is not RoHS compliant. Upgrade your electronic circuits with the high precision and reliability of this H8 1K47 0.1% 50PPM axial leaded resistor. With a power rating of .25W and a resistance of 1.47 KΩ, it ensures optimal performance even in demanding environments. The thin film element type, coupled with a tolerance of .1% and a temperature coefficient of ±50 ppm/°C, guarantees accurate and stable operation. Its tinned copper leads and compact dimensions of 7.2 x 2.5mm make it easy to install, while its wide operating temperature range of -55 to 155°C and rated voltage of 350V offer versatility for various applications. Whether for industrial or commercial use, this resistor is a dependable choice for your circuit design needs. Please note, it is not RoHS compliant.