1-1879690-6

Heilind Number:AMP1-1879690-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879690-6
ECAD Model:
3D Model

Description:

H4 17K8 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879690-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:17.8 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879690-6

Detailed Description

Enhance your electronic projects with the precision and reliability of this H4 17K8 resistor. Featuring a thin film element with a tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, it ensures accurate and stable performance in a wide operating temperature range from -55 to 155 °C. With a power rating of .5 W and a rated voltage of 350 V, this resistor is suitable for various applications. Its axial leaded mount type and tinned copper terminations make for easy and secure installation. Measuring 10 x 3.7 mm, it's compact yet durable, perfect for through-hole assembly. Whether you're a hobbyist or a professional, this resistor guarantees high-quality results. Please note, this product is not RoHS compliant.