1-1879794-1

Heilind Number:AMP1-1879794-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879794-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0402 4K99 1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879794-1
Size Code:0402
Tolerance:1%
Dimensions:1 x .5 x .3 mm
Resistance:4.99 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1879794-1

Detailed Description

Enhance your electronic projects with the CPF0402 4K99 1% 25PPM 1K RL Precision Resistor. This compact 0402-sized component features a thin film element type, ensuring high precision and reliability in performance. With a resistance of 4.99 KΩ and a tolerance of 1%, it is ideal for applications requiring accurate voltage regulation. Operating at a power rating of .063 W and a rated voltage of 150 V, this surface mount resistor is suitable for a wide range of circuit designs. Its solder termination type and small dimensions of 1 x .5 x .3 mm make it easy to integrate onto PCBs. Trust in its quality construction and enhance the efficiency of your devices. Note: This product is not RoHS compliant.