1-188275-0
MICRO-MATCH SMD FTE
Enhance your connectivity with the MICRO-MATCH SMD FTE from our Micro-MaTch Industrial series. This Connector Assembly, featuring a Receptacle gender and Surface Mount termination method, offers reliable performance in various applications. With a pitch of 1.27mm (.05 in) and housing material made of PA 4.6, it ensures durability and stability. The Phosphor Bronze contact material, along with Tin over Nickel plating, guarantees efficient signal transmission. Designed for industrial use, this connector is UL 94V-0 compliant and operates in a wide temperature range (-40 - 105 °C). Its 10 positions, along with a voltage rating of 100 V AC/DC, make it suitable for demanding environments. The red housing color, along with a standard profile and vertical mount orientation, adds to its versatility. With features like polarization, Mating Alignment, and Press-Fit contact retention, this connector ensures secure and precise connections. Whether for Board to Board applications or Female-on-Board setups, it offers a reliable solution. RoHS compliant and packaged in a reel, it meets industry standards for quality and environmental responsibility. Elevate your connectivity with this high-performance connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-188275-0 |
Series: | Micro-MaTch Industrial |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | PA 4.6 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .05 in, 1.27 mm |
Voltage: | 100 V AC, 100 V DC |
Row Spacing: | 1.5 mm |
Polarization: | With |
Package Quantity: | 900 |
Contact Amperage: | 1.5 A |
Number of Positions: | 10 |
Housing Color: | Red |
Mount Orientation: | Vertical |
Insulation Resistance: | 1000 MΩ |
GPL: | 402 |
Profile: | Standard |
Packaging: | Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .21 in, 5.3 mm |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0283 |
Contact Design: | Dual Beam |
Contact Transmits: | Signal (Data) |
Connector Length: | 14.7 mm, .578 in |
Connector System: | Board to Board |
Contact Termination Plating: | Tin over Nickel |
Connector Product Type: | Connector |
PCB Mount Alignment: | Without |
Header Type: | Shrouded |
Mating Connector Lock: | Without |
Contact Retention: | Press-Fit |
Connector and Housing Type: | Female-on-Board |
Housing Entry Style: | Top |
Vacuum Tape: | Without |
Board Standoff: | With |
Daisy Chain: | Without |
Ejection Latches: | Without |
Locking Latch: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-188275-0 |
SKU: | AMP1-188275-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |