1-1903128-4

Heilind Number:AMP1-1903128-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1903128-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC 1100D TAB HSG 28P P/M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1903128-4
Series:Dynamic 1000 Series
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Contacts:28
Number of Rows:2
Pitch:.079 in, 2 mm
Contact Type:Tab
Row Spacing:.129 in, 3.3 mm
Number of Positions:28
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP1-1903128-4

Detailed Description

Enhance your connectivity with the DYNAMIC 1100D TAB HSG 28P P/M, a robust housing component from the Dynamic 1000 Series. Crafted with durable UL 94V-0 rated polyester, this plug-type connector features 28 tab contacts arranged in two rows with a 2mm pitch. Its black housing is designed for signal circuit applications, offering reliable performance in a wide operating temperature range from -55°C to 105°C (-67°F to 221°F). RoHS compliant and suitable for wire and cable termination, it's an essential component for heavy-duty power connectors and accessories. Elevate your connection solutions with this high-quality housing.