| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1903328-3 |
| Series: | Dynamic 4000 Series |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold |
| Pitch: | .249 in, 6.35 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Keying: | X |
| Package Quantity: | 15 |
| Lock Type: | Latch |
| Contact Amperage: | 24 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 440 |
| Mating Retention Type: | Latch |
| Tail Length: | .137 in, 3.5 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 - .095 in, 1.6 - 2.4 mm |
| Connector Height: | 10.4 mm, .409 in |
| PCB Retention Type: | Retention Leg |
| Panel Mount Type: | Screw Mount |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K621 |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Contact Transmits: | Power |
| Connector Length: | 15.02 mm, 1.12 in |
| Connector System: | Wire to Board |
| Rated Voltage: | 250 VAC, 250 VDC |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Right Angle |
| Connector Width: | .368 in, 9.35 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Header Type: | Shrouded |
| Insertion Force: | Standard |
| Tail Plating Thickness: | 2 µm, 78.74 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Tail Plating: | Tin |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1903328-3 |
| SKU: | AMP1-1903328-3 |
1-1903328-3
| Heilind Number: | AMP1-1903328-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1903328-3 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with the Dynamic 4000 Series DYNAMIC 4200S HDR ASSY H 3P X. This UL and CSA certified header assembly features a durable polyester housing in sleek black, suitable for board mount installation. With gold-plated contacts ensuring reliable conductivity, it accommodates tab-type connections and operates at up to 600V AC/DC. Its right-angle mount orientation and latch lock design offer secure panel integration, while the 1.6-2.4mm PCB retention with retention leg provides stability. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this industrial-grade connector is RoHS compliant and halogen-free, meeting stringent environmental standards. Perfect for wire-to-board applications, it guarantees efficient power transmission and signal integrity in electronic assemblies. With a package quantity of 15, it's ideal for both small-scale projects and larger installations, ensuring seamless connectivity in various industrial settings. Elevate your connectivity solutions with the DYNAMIC 4200S HDR ASSY H 3P X.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1747276-3 | ![]() |


