1-1932156-8

CT DBL ROW ASSY V 18P W/BOS HIGH TEMP

Enhance your circuit board assembly with our CT Double Row Assembly featuring 18 power and signal pins with high-temperature tolerance. Designed for efficient board mounting, this connector boasts GF Nylon housing in a natural color, ensuring durability and compliance with UL 94V-0 flammability standards. With brass contacts plated with tin for optimal conductivity, it accommodates wire sizes ranging from 22 to 28 AWG. Its vertical mount orientation and kinked legs for PCB retention offer secure placement, while its tin-plated termination posts facilitate through-hole soldering. Suitable for power and signal applications, this connector operates reliably in temperatures ranging from -30 to 105°C (-22 to 221°F), making it ideal for diverse electronic systems. With a tray packaging of 180 units, it facilitates efficient handling during assembly processes. RoHS compliant and meeting ECCN standards, this connector guarantees quality and performance in your projects. Elevate your connectivity solutions with the AMP CT Double Row Assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1932156-8
Series: AMP CT
Housing Material: GF Nylon
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: 6.5 mm
Package Quantity: 180
Contact Amperage: 4 A
Number of Positions: 18
Housing Color: Natural
Mount Orientation: Vertical
GPL: 398
Packaging: Tray
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .295 in, 7.5 mm
PCB Retention Type: Kinked Legs
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0700
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: 23.9 mm, .941 in
Connector System: Wire to Board
ECCN: EAR99
Contact Mating Area Plating Finish: Matte
Contact Shape: Round
Connector Width: 10.7 mm, .421 in
Mating Retention: With
PCB Mount Alignment: With
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .185 in, 4.7 mm
Contact Retention: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1932156-8
SKU: AMP1-1932156-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: