1-1969541-0
RETAINER, TPA, DUAL ROW, EP2.5
Enhance the security and reliability of your connections with this dual-row TPA (Terminal Position Assurance) retainer, designed for use with Economy Power 2.5 connectors. Featuring a sleek black finish, it not only provides a professional look but also offers practical benefits. With a pitch of 2.5 mm, it ensures precise alignment, while the package quantity of 2900 makes it ideal for high-volume projects. This retainer is suitable for wire to wire applications, offering stability and durability in a wide operating temperature range of -55 to 105°C. Rest assured of its quality as it complies with RoHS standards, making it a sustainable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1969541-0 |
Color: | Black |
Series: | Economy Power 2.5 |
Accessory Type: | TPA (Terminal Position Assurance) |
Number of Rows: | 2 |
Pitch: | .098 in, 2.5 mm |
Package Quantity: | 2900 |
Number of Positions: | 10 |
GPL: | 101 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L950 |
Connector System: | Wire to Wire |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Height: | 11.35 mm, .45 in |
Part Aliases: | 1-1969541-0 |
SKU: | AMP1-1969541-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |