| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969592-0 |
| Color: | White |
| Series: | Economy Power 2.5 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon GF1 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .05 in, 1.28 mm |
| Package Quantity: | 800 |
| Lock Type: | Latch |
| Number of Positions: | 10 |
| Housing Color: | White |
| GPL: | 101 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .786 in, 19.97 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L014 |
| Wire Size: | 26 - 22 AWG, .13 - .33 mm² |
| Contact Transmits: | Power |
| Connector Length: | .606 in, 15.39 mm |
| Connector System: | Wire to Wire1 |
| Connector Product Type: | Connector |
| Connector Width: | .406 in, 10.32 mm |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Insulation Diameter: | .051 - .067 in, 1.3 - 1.7 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1969592-0 |
| SKU: | AMP1-1969592-0 |
1-1969592-0
Specifications
Detailed Description
Enhance your power and signal connections with this versatile dual-row receptacle housing from our Economy Power 2.5 series. Designed for efficient cable mounting, it features a durable nylon GF1 construction in a sleek white finish. With a current rating of 3A and a voltage capacity of 250VAC, this connector ensures reliable performance in various applications. The housing accommodates 10 positions with a 2.5mm pitch, suitable for wire sizes ranging from 26-22 AWG. Operating seamlessly in temperatures ranging from -55 to 105°C, it is a dependable choice for both power and signal transmission. Its compact design, measuring just 19.97mm in height and 10.32mm in width, makes it ideal for space-constrained installations. Meeting UL 94V-0 flammability standards and RoHS compliance, this connector prioritizes safety and environmental responsibility. From appliances to industrial machinery, trust in the quality and efficiency of this wire-to-wire connector for your connectivity needs. Packaged in quantities of 800, it's perfect for both small-scale and bulk projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2018 | E-18-011148 (xml) - Discontinuance. | N/A | |||

