1-1969593-4
HSG,REC,FREE-HANGING,GWT,DUALROW,EP2.5
Enhance your power and signal connections with this receptacle housing, designed for free-hanging installation in a dual-row configuration. Crafted from durable nylon GF1, it offers reliable performance in a variety of applications. With a pitch of 2.5mm, it accommodates 14 positions for seamless connectivity. The natural housing color complements any setup, while the UL 94V-0 material flammability standard ensures safety. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is suitable for diverse environments. Its wire-to-wire design, suitable for 26-22 AWG cables, facilitates easy installation. Meeting RoHS compliance standards, it's a sustainable choice for your connectivity needs. Ideal for appliances and various electronic devices, this connector guarantees efficient power and signal transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1969593-4 |
Color: | Natural |
Series: | Economy Power 2.5 |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon GF1 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .05 in, 1.28 mm |
Package Quantity: | 500 |
Lock Type: | Latch |
Number of Positions: | 14 |
Housing Color: | Natural |
GPL: | 101 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .786 in, 19.97 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L014 |
Wire Size: | 26 - 22 AWG, .13 - .33 mm² |
Connector Length: | .803 in, 20.39 mm |
Connector System: | , Wire to Wire |
Connector Product Type: | Connector |
Connector Width: | .406 in, 10.32 mm |
Mating Retention: | With |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1969593-4 |
SKU: | AMP1-1969593-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2018 | E-18-011148 (xml) - Discontinuance. | Download |