1-1969594-6
HSG,REC,PANEL MOUNT,DUALROW,EP2.5
Enhance your power and signal connectivity with this dual-row Economy Power 2.5 housing for panel mounting. Crafted from durable white nylon GF material with a UL 94V-0 flammability standard, this receptacle offers a secure 16-position connection for wire sizes ranging from 26-22 AWG. With a 3A amperage and 250VAC voltage rating, it ensures reliable performance even in demanding environments with an operating temperature range of -55 to 105°C. Featuring a latch lock for mating retention, this connector facilitates easy installation and maintenance, making it ideal for various applications in appliances and beyond. Each package includes 750 units, guaranteeing ample supply for your project needs. Upgrade your PCB socket receptacles with this high-quality, RoHS-compliant component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1969594-6 |
Color: | White |
Series: | Economy Power 2.5 |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .05 in, 1.28 mm |
Package Quantity: | 750 |
Lock Type: | Latch |
Number of Positions: | 16 |
Housing Color: | White |
GPL: | 101 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 19.97 mm, .786 in |
Sealable: | No |
Mating Alignment: | Without |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L014 |
Wire Size: | .13 - .33 mm², 26 - 22 AWG |
Contact Transmits: | Power |
Connector Length: | 22.89 mm, .901 in |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Connector Width: | 10.32 mm, .406 in |
Mating Retention: | With |
Mating Connector Lock: | With |
Insulation Diameter: | .051 - .067 in, 1.3 - 1.7 mm |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1969594-6 |
SKU: | AMP1-1969594-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2018 | E-18-011148 (xml) - Discontinuance. | Download |