1-1969597-6

16P RCPT VAL-U-LOK V2

This UL and CSA certified connector housing, made of durable Nylon 6/6 in a natural color, is designed for power and signal applications. With two rows and 16 positions, it accommodates socket contacts and offers a secure crimp termination method. The cable mount (free-hanging) design allows for easy installation. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F) and with a voltage rating of 600V AC, it ensures reliable performance in various environments. With a pitch of 4.2mm (.165 in) and a compact size, this connector is suitable for wire-to-wire and wire-to-board connections. Packaged in a quantity of 500, it is ideal for appliance and other industrial applications, meeting RoHS compliance for environmental responsibility.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1969597-6
Housing Material:Nylon 6/6
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Socket
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Number of Positions:16
Housing Color:Natural
GPL:G31
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:11.7 mm, .461 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K924
Connector Length:1.37 in, 34.8 mm
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:208567
Connector Product Type:Housing
ECCN:EAR99
Connector Width:19.8 mm, .779 in
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1-1969597-6
SKU:AMP1-1969597-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: