1-1969598-0
10P FH PLUG VAL-U-LOK V2
Enhance your power and signal connections with this durable connector housing, meeting CSA and UL standards for reliable performance. Crafted from Nylon 6/6 material in a natural hue, it offers a secure cable mount (free-hanging) design with two rows for efficient organization. With a crimp termination method and pin contact type, it ensures a stable connection for up to 10 positions at 600V AC. This connector, suitable for wire-to-wire applications in appliances, boasts a wide operating temperature range from -40 to 105°C (-40 to 221°F). Each package contains 500 units, making it ideal for large-scale projects. RoHS compliant and featuring a UL 94V-2 flammability rating, it guarantees safety and environmental responsibility. With compact dimensions (22.2mm length, 23.8mm width, 9.6mm height), it's a versatile solution for various circuit applications. Trust in its quality and performance for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1969598-0 |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .165 in, 4.2 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .165 in, 4.2 mm |
Package Quantity: | 500 |
Number of Positions: | 10 |
Housing Color: | Natural |
GPL: | G31 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Connector Height: | .378 in, 9.6 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K924 |
Connector Length: | 22.2 mm, .874 in |
Connector System: | Wire to Wire |
CSA Agency Certification: | 208567 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 23.8 mm, .937 in |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-1969598-0 |
SKU: | AMP1-1969598-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |