1-1969599-8

18P PM PLUG VAL-U-LOK V2

Upgrade your power and signal connections with our versatile Panel-Mount Crimp Connector Housing. Meeting CSA and UL standards for reliability, this connector features a durable Nylon 6/6 construction in a natural color, suitable for a wide range of applications. With two rows and 18 positions, it offers ample connectivity options. The 4.2mm pitch and 600V AC voltage rating ensure efficient power transmission. Designed for wire and cable termination, it guarantees secure and efficient connections. Operating in temperatures ranging from -40 to 105°C (-40 to 221°F), it's suitable for diverse environments. With a compact size and plug housing type, it's easy to install on panels. RoHS compliant and boasting UL 94V-2 flammability rating, it prioritizes safety and environmental standards. Suitable for appliances and various power and signal circuit applications, this connector housing is a reliable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1969599-8
Housing Material:Nylon 6/6
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Number of Positions:18
Housing Color:Natural
GPL:G31
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:.378 in, 9.6 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K924
Connector Length:1.535 in, 39 mm
Connector System:Wire to Wire
CSA Agency Certification:208567
Connector Product Type:Housing
ECCN:EAR99
Connector Width:23.9 mm, .94 in
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1-1969599-8
SKU:AMP1-1969599-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: