1-1969603-0

10P RCPT VAL-U-LOK GW

Enhance power and signal connectivity with this high-quality housing component, designed for efficient cable termination in a variety of applications. Meeting CSA and UL standards for safety and performance, this connector features durable polyamide construction in a sleek white housing. With two rows and ten positions, it offers ample connectivity options, while its socket contact type and crimp termination method ensure secure and reliable connections. Operating at a voltage of 600 V AC, it is suitable for demanding environments. The connector's compact design, with a 4.2 mm pitch and cable mount capability, allows for easy installation. With a wide operating temperature range and UL 94V-2 flammability rating, it guarantees durability and compliance. Ideal for appliances and other electronic devices, this connector is RoHS compliant, making it a sustainable choice for your projects. With a package quantity of 500, it is perfect for both small-scale and bulk applications. Elevate your connectivity solutions with this essential housing component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1969603-0
Housing Material:Polyamide
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Socket
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Number of Positions:10
Housing Color:White
GPL:G31
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:11.7 mm, .461 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K924
Connector Length:22.2 mm, .874 in
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:208567
Connector Product Type:Housing
ECCN:EAR99
Connector Width:19.8 mm, .779 in
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Connector and Housing Type:Receptacle
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1-1969603-0
SKU:AMP1-1969603-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: