1-1969603-6
16P RCPT VAL-U-LOK GW
Enhance power and signal connectivity with this versatile housing connector, ideal for a variety of applications. With CSA and UL standards met, you can trust in its quality and safety. Featuring durable polyamide construction in a sleek white finish, this connector is designed for cable mount installation, offering easy, free-hanging setup. The crimp termination method ensures secure connections, while the socket contact type accommodates 16 positions with a pitch of 4.2mm. Operating at up to 600V AC, this connector is suitable for demanding environments, with a wide temperature range of -40 to 105°C. Its compact design, measuring 34.8mm in length and 19.8mm in width, makes it suitable for both wire-to-wire and wire-to-board configurations. With RoHS compliance and UL 94V-2 flammability rating, this connector prioritizes safety and environmental responsibility. Perfect for appliances and various electronic devices, it comes in a package of 500 for convenient bulk use. Trust in the reliability and performance of this essential power connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1969603-6 |
Housing Material: | Polyamide |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .165 in, 4.2 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Row Spacing: | .165 in, 4.2 mm |
Package Quantity: | 500 |
Number of Positions: | 16 |
Housing Color: | White |
GPL: | G31 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Connector Height: | 11.7 mm, .461 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K924 |
Connector Length: | 1.37 in, 34.8 mm |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | 208567 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 19.8 mm, .779 in |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-1969603-6 |
SKU: | AMP1-1969603-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |